What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay MCT06030D4991BP500

Fixed Resistor, Thin Film, 0.1W, 4990ohm, 75V, 0.1% +/-Tol, Surface Mount, 0603
$ 0.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MCT06030D4991BP500.

IHS

Datasheet11 pages4 years ago

Upverter

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+14.37%

CAD Models

Download Vishay MCT06030D4991BP500 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.071
$ 0.175
$ 0.175
Stock
274,958
11,365
11,365
Authorized Distributors
6
6
6
Resistance
4.99 kΩ
4.99 kΩ
4.99 kΩ
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginGermany, Israel
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-10-02
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERA3AEB4991V
100mW Thin Film Resistor 75V ±0.1% ±25ppm/℃ 4.99kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD074K99L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 4.99kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thin Film 0603 4.99K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Medical T/R
PanasonicERA3AEB472V
Res Thin Film 0603 4.7K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA3AEB4871V
100mW Thin Film Resistor 75V ±0.1% ±25ppm/℃ 4.87kΩ 0603 Chip Resistor - Surface Mount ROHS
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 4.7kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Vishay MCT06030D4991BP500 provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 4990ohm, 75V, 0.1% +/-Tol, Surface Mount, 0603
RES SMD 4.99KOHM 0.1% 1/10W 0603
RES, 4K99, 0.1%, 0.1W, THIN FILM, 0603;
0603 (1608Metric) FIXED RESISTOR MCT - Precision 0.061Lx0.033W 1.55mmx0.85mm 0.1W 1/10W 4.99kOhm ±25ppm/C
4.99K¦¸ ¡À0.1% 100mW ¡À25ppm/¡æ 0603 1.55mm*850¦Ìm*550¦Ìm
MCT0603 PRECISION RES 4K99 0.1% 25PPM
电阻, 4K99, 0.1%, 0.1W, 薄膜, 0603;

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric