Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay MCS04020D1102BE000

Fixed Resistor, Thin Film, 0.063W, 11000ohm, 50V, 0.1% +/-Tol, Surface Mount, 0402
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MCS04020D1102BE000.

IHS

Datasheet11 pages4 years ago

Future Electronics

Inventory History

3 month trend:
+47.09%

CAD Models

Download Vishay MCS04020D1102BE000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.069
$ 0.186
Stock
242,865
9,330
Authorized Distributors
6
4
Resistance
11 kΩ
11 kΩ
Case/Package
0402
0402
Tolerance
0.1 %
0.1 %
Power Rating
63 mW
63 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Vishay MCS04020D1102BE000 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 11000ohm, 50V, 0.1% +/-Tol, Surface Mount, 0402
11KΩ ±0.1% 62.5mW ±25ppm/℃ 0402 SMD mount 1mm*500μm*370μm
RES 11K OHM 0.1% 1/16W 0402
Precision Thin Film Chip Resistors
MCS 0402-25 0.1% E0 11K
CECC 140401-801EZ

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric