Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay MCS04020D1000BE000

Fixed Resistor, Thin Film, 0.063W, 100ohm, 50V, 0.1% +/-Tol, Surface Mount, 0402
$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MCS04020D1000BE000.

IHS

Datasheet11 pages4 years ago

Upverter

Inventory History

3 month trend:
-3.02%

CAD Models

Download Vishay MCS04020D1000BE000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.068
$ 0.223
Stock
483,583
52,338
Authorized Distributors
6
6
Resistance
100 Ω
100 Ω
Case/Package
0402
0402
Tolerance
0.1 %
0.1 %
Power Rating
63 mW
63 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Vishay MCS04020D1000BE000 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 100ohm, 50V, 0.1% +/-Tol, Surface Mount, 0402
100Ω ±0.1% 62.5mW ±25ppm/℃ 0402 SMD mount 1mm*500μm*370μm
RES, 100R, 0.1%, 0.063W, THIN FILM, 0402;
Precision Thin Film Chip Resistors
电阻, 100R, 0.1%, 0.063W, 薄膜, 0402;

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric