Vishay MCS04020C1001FE000

100mW Thin Film Resistor 50V ±50ppm/℃ ±1% 1kΩ 0402 Chip Resistor - Surface Mount ROHS
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MCS04020C1001FE000.

IHS

Datasheet12 pages3 years ago

Upverter

Newark

TME

Future Electronics

Inventory History

3 month trend:
+4.71%

CAD Models

Download Vishay MCS04020C1001FE000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.024
$ 0.033
Stock
3,857,951
1,171,786
Authorized Distributors
6
6
Resistance
1 kΩ
1 kΩ
Case/Package
0402
0402
Tolerance
1 %
1 %
Power Rating
63 mW
70 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginGermany, Israel
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-03-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupRT0402FRE071KL
62.5mW Thin Film Resistor 50V ±50ppm/℃ ±1% 1kΩ 0402 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.063W, 1000ohm, 50V, 1% +/-Tol, Surface Mount, 0402
TE Connectivity2-1676480-2
Res Thick Film 0402 1K Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD
Yageo GroupRC0402FR-071KL
1 kOhms ¡À1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Res Thick Film 0402 1K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupAC0402FR-071KL
SMD Chip Resistor, 1 kOhm, ¡À 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose

Descriptions

Descriptions of Vishay MCS04020C1001FE000 provided by its distributors.

100mW Thin Film Resistor 50V ±50ppm/℃ ±1% 1kΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thin Film 0402 1K Ohm 1% 0.063W(1/16W) ±50ppm/C Sulfur Resistant Pad SMD T/R Medical
Fixed Resistor, Thin Film, 0.063W, 1000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402
Res Thin Film 0402 1K Ohm 1% 1/16W ±50ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
RES SMD 1K OHM 1% 1/10W 0402 / 1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Resistor, thin film, SMD 0402 (1005), 1 kΩ, 0.063 W, ±1 %, MCS04020C1001FE000
Chip Resistor 1kΩ ±1% 62.5mW ±50ppm/°C 0402 SMD 1mm × 500μm × 370μm
MCS Series 0402 1 kO ±1% 0.063 W ±50 ppm/K Professional Thin Film Chip Resistor

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCS 04020C1001FE000