Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay MBB0207VD1003BCT00

Fixed Resistor, Metal Film, 0.4W, 100000ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
$ 0.247
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MBB0207VD1003BCT00.

IHS

Datasheet10 pages4 years ago
Datasheet10 pages8 years ago

TME

Inventory History

3 month trend:
+12.72%

Alternate Parts

Price @ 1000
$ 0.247
$ 0.569
Stock
54,371
43,125
Authorized Distributors
6
6
Resistance
100 kΩ
100 kΩ
Mount
Through Hole
Through Hole
Case/Package
Conformal
Conformal
Tolerance
0.1 %
0.1 %
Power Rating
400 mW
400 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginCzechia, India
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-12-23
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Vishay MBB0207VD1003BCT00 provided by its distributors.

Fixed Resistor, Metal Film, 0.4W, 100000ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Vishay Mbb0207Vd1003Bct00 Metal Film Resistor Tht 100KΩ 0207 0.4 W 1 Piece
100KΩ ±0.1% 400mW ±25ppm/℃ Through hole mounting 6.3mm(Length)
Resistor 0207 0,4W 0,1% 100K Taped
MBB/SMA 0207-25 0.1% CECC 06 CT 100K

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric