What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay MBB02070C5604FC100

Fixed Resistor, Metal Film, 0.4W, 5600000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.174
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MBB02070C5604FC100.

IHS

Datasheet15 pages7 years ago

Alternate Parts

Price @ 1000
$ 0.174
$ 0.064
Stock
0
61,297
Authorized Distributors
2
6
Resistance
5.6 MΩ
5.6 MΩ
Mount
Through Hole
Through Hole
Case/Package
Conformal
Conformal
Tolerance
1 %
1 %
Power Rating
400 mW
400 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginCzechia, India
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Metal Film Resistors 5.6MΩ 250mW ±200ppm/℃ ±5% Plugin,D2.5xL6.5mm Through Hole Resistors ROHS
TE ConnectivityCFR50J5M6
Carbon Film Resistors-Through Hole Cfr50 5% 5M6 |Te Connectivity Neohm CFR50J5M6
Stackpole ElectronicsCF12JT5M60
Res Carbon Film 5.6M Ohm 5% 0.5W(1/2W) -1500ppm/C to 0ppm/C Conformal Coated AXL T/R
Axial FIXED RESISTOR VR37 0.157Diax0.354L 4.00mmx9.00mm 0.5W 1/2W 5.6MOhm ±200ppm/C
Axial FIXED RESISTOR VR25 0.098Diax0.256L 2.50mmx6.50mm 0.25W 1/4W 5.1MOhm ±200ppm/C
Stackpole ElectronicsCF14JB5M10
Fixed Resistor, Carbon Film, 0.25W, 5.1e+06ohm, 350V, 5% +/-Tol, -1500,0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay MBB02070C5604FC100 provided by its distributors.

Fixed Resistor, Metal Film, 0.4W, 5600000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
RES 5.6M OHM 0.6W 1% AXIAL
MBB/SMA 0207-50 1% C1 5M6

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric