What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay MBB02070C4753FC100

Fixed Resistor, Metal Film, 0.4W, 475000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MBB02070C4753FC100.

element14 APAC

Datasheet15 pages7 years ago

TME

Arrow Electronics

Inventory History

3 month trend:
-10.54%

Alternate Parts

Price @ 1000
$ 0.179
$ 0.058
$ 0.058
Stock
26,898
61,997
61,997
Authorized Distributors
6
6
6
Resistance
475 kΩ
475 kΩ
475 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Conformal
Conformal
Conformal
Tolerance
1 %
1 %
1 %
Power Rating
400 mW
400 mW
400 mW
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupMF0207FTE52-475K
Fixed Resistor, Metal Film, 0.6W, 475000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Through Hole Resistor, 470 kohm, MRS25 Series, 600 mW,1%, Axial Leaded, 350 V
MRS25 FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 510kOhm 0.6W
Fixed Resistor, Metal Film, 0.25W, 510000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F470K
TE Connectivity 1622485-1 Metal Film Resistor 470K Ohm 1 Percent Through Hole
Yageo GroupMF0207FTE52-510K
Fixed Resistor, Metal Film, 0.6W, 510000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay MBB02070C4753FC100 provided by its distributors.

Fixed Resistor, Metal Film, 0.4W, 475000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res, 475K, 0.6W, Axial, Metal Film Rohs Compliant: Yes |Vishay MBB02070C4753FC100
Resistor: metal film; THT; axial; 475kOhm; +-1%; 0.6W; -55+155 deg.C
MBB/SMA 0207 - Professional FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 475kOhm 0.6W
Res Thin Film 475K Ohm 1% 0.4W ±50ppm/C Conformal Coated AXL Automotive AEC-Q200 Medical Ammo

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric