What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay MBB02070C3902FC100

Fixed Resistor, Metal Film, 0.4W, 39000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MBB02070C3902FC100.

IHS

Datasheet15 pages7 years ago

TME

Arrow Electronics

Inventory History

3 month trend:
-4.53%

Alternate Parts

Price @ 1000
$ 0.204
$ 0.057
Stock
23,949
112,169
Authorized Distributors
6
6
Resistance
39 kΩ
39 kΩ
Mount
Through Hole
Through Hole
Case/Package
Conformal
Conformal
Tolerance
1 %
1 %
Power Rating
400 mW
400 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

MRS25 FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 39kOhm 0.6W
Fixed Resistor, Metal Film, 0.25W, 39000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 39000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F39K
Fixed Resistor, Thin Film, 0.6W, 39000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-39K
Fixed Resistor, Metal Film, 0.6W, 39000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FTE52-39K
Fixed Resistor, Metal Film, 0.25W, 39000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay MBB02070C3902FC100 provided by its distributors.

Fixed Resistor, Metal Film, 0.4W, 39000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Resistor, Metal Film, 39K, 0.6W, Axial Rohs Compliant: Yes |Vishay MBB02070C3902FC100
Resistor: metal film; THT; axial; 39kOhm; +-1%; 0.6W; -55+155 deg.C
Res Thin Film 39K Ohm 1% 0.4W ±50ppm/C Conformal Coated AXL Automotive Medical Ammo
Axial FIXED RESISTOR MBB/SMA 0207 - Professional 0.098Diax0.256L 2.50mmx6.50mm 0.6W 39kOhm ±50ppm/C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric