Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay MBB02070C2201FC100

Fixed Resistor, Metal Film, 0.4W, 2200ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

$ 0.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MBB02070C2201FC100.

Newark

Datasheet15 pages8 years ago
Datasheet15 pages10 years ago

TME

Future Electronics

Inventory History

3 month trend:
+12.09%

Alternate Parts

Price @ 1000
$ 0.192
$ 0.05
Stock
30,983
228,058
Authorized Distributors
6
6
Resistance
2.2 kΩ
2.2 kΩ
Mount
Through Hole
Through Hole
Case/Package
Conformal
Conformal
Tolerance
1 %
1 %
Power Rating
400 mW
400 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginCzechia, India
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Fixed Resistor, Thin Film, 0.6W, 2200ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
2.2 kOhms 1% 0.6W Through Hole Resistor Axial Metal Film
MRS25 FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 2.2kOhm 0.6W
Yageo GroupMF0207FTE52-2K21
Fixed Resistor, Metal Film, 0.6W, 2210ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-2K4
Fixed Resistor, Metal Film, 0.6W, 2400ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-2K32
Fixed Resistor, Metal Film, 0.6W, 2320ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay MBB02070C2201FC100 provided by its distributors.

Fixed Resistor, Metal Film, 0.4W, 2200ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res, 2K2, 1%, 600Mw, Axial, Thin Film; |Vishay MBB02070C2201FC100
2.2KΩ ±1% 600mW ±50ppm/℃ Plugins,D2.5XL6.5MM Through hole mounting 6.5mm(Length)
Axial FIXED RESISTOR MBB/SMA 0207 - Professional 0.098Diax0.256L 2.50mmx6.50mm 0.6W 2.2kOhm ±50ppm/C
Res Thin Film 2.2K Ohm 1% 3/5W ±50ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric