Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay MBB02070C2152FCT00

Fixed Resistor, Metal Film, 0.4W, 21500ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MBB02070C2152FCT00.

IHS

Datasheet15 pages8 years ago

Alternate Parts

Price @ 1000
$ 0.069
$ 0.197
Stock
25,000
2,795
Authorized Distributors
3
5
Resistance
21.5 kΩ
21.5 kΩ
Mount
Through Hole
Through Hole
Case/Package
Conformal
Axial
Tolerance
1 %
1 %
Power Rating
400 mW
400 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginCzechia, India
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Vishay MBB02070C2152FCT00 provided by its distributors.

Fixed Resistor, Metal Film, 0.4W, 21500ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res, Vishay Mbb02070C2152Fct00; |Vishay MBB02070C2152FCT00
RES 21.5K OHM 0.6W 1% AXIAL
MBB Series 0207 0.6 W 21.5 kOhm ±1% ±50 ppm/K Thin Film Leaded Resistor
MBB/SMA 0207-50 1% CT 21K5

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric