Vishay MBA02040C6801FC100

Fixed Resistor, Metal Film, 0.25W, 6800ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.199
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MBA02040C6801FC100.

IHS

Datasheet15 pages8 years ago

Future Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-18.87%

Alternate Parts

Price @ 1000
$ 0.199
$ 0.067
Stock
17,364
70,462
Authorized Distributors
6
6
Resistance
6.8 kΩ
6.8 kΩ
Mount
Through Hole
Through Hole
Case/Package
Axial
Conformal
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Through Hole Metal Film Resistor, Mrs 25; |Vishay MRS25000C6801FRP00
Fixed Resistor, Metal Film, 0.4W, 6800ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622556-2
Res, 6K98, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F6K98
Fixed Resistor, Metal Film, 0.6W, 6190ohm, 350V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 6980ohm, 350V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 6980ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay MBA02040C6801FC100 provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 6800ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res, 6.8K, 0.4W, Axial, Metal Film; |Vishay MBA02040C6801FC100
MBA/SMA 0204 - Professional FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 6.8kOhm 0.4W
MBA0204 SERIES AXIAL THIN FILM RESISTOR 6.8KOHMS +/-1% 0.4W +/-50PPM/DEGC
Res Thin Film 6.8K Ohm 1% 2/5W ±50ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Thin Film Resistors - Through Hole .4watt 6.8Kohms 1% 1/8watt body size

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric