Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1622556-2

Fixed Resistor, Thin Film, 0.6W, 6980ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1622556-2.

TE Connectivity

Datasheet3 pages15 years ago
Datasheet16 pages19 years ago
Technical Drawing1 page16 years ago

JRH Electronics

Electro Sonic

Farnell

Master Electronics

Inventory History

3 month trend:
-0.43%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-07-11
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE ConnectivityLR1F6K49
Fixed Resistor, Thin Film, 0.6W, 6490ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR0204F6K8
Res Metal Film 6.8K Ohm 1% 0.25W(1/4W) ±100ppm/C Conformal Coated AXL Ammo
TE Connectivity / AMP1622279-1
Res, 7K5, 1%, 250Mw, Axial, Metal Film; |Neohm Te Connectivity LR0204F7K5
Stackpole ElectronicsRNF12FTD6K81
Fixed Resistor, Metal Film, 0.5W, 6810ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD6K65
Fixed Resistor, Metal Film, 0.25W, 6650ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD6K49
Fixed Resistor, Metal Film, 0.25W, 6490ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FRF52-6K98
Fixed Resistor, Metal Film, 0.25W, 6980ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622279-1
Res, 7K5, 1%, 250Mw, Axial, Metal Film; |Neohm Te Connectivity LR0204F7K5
Stackpole ElectronicsRNF14FTD7K15
Fixed Resistor, Metal Film, 0.25W, 7150ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FBF52-6K49
Fixed Resistor, Metal Film, 0.25W, 6490ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1622556-2 provided by its distributors.

Fixed Resistor, Thin Film, 0.6W, 6980ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res General Purpose Thin Film 6.98k Ohm ±1% 3/5W ±50ppm/°C Conformal Ammo Pack
Avnet Japan
RES, 6K98, 1%, 600MW, AXIAL, METAL FILM;
Special Order: LR1 1% 6K98 Resistance Value: 6.98K Ω Element Type: Thin Metal Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Power Rating: .6 W Through-Hole Resistor | 6.98K Ω Thin Metal Film General Purpose Resistor 1 % | Part Number: LR1F6K98 | Internal Number: 1622556-2 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16225562
  • 1622556?2
  • LR1F6K98