Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay MBA02040C4750FC100

Fixed Resistor, Metal Film, 0.25W, 475ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MBA02040C4750FC100.

IHS

Datasheet15 pages8 years ago

TME

Inventory History

3 month trend:
-0.13%

Alternate Parts

Price @ 1000
$ 0.19
$ 0.072
$ 0.072
Stock
7,006
15,707
15,707
Authorized Distributors
6
5
5
Resistance
475 Ω
475 Ω
475 Ω
Mount
Through Hole
-
-
Case/Package
Conformal
Axial
Axial
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Metal Film
Metal Film, Thin Film
Metal Film, Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginCzechia, India
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2010-03-05
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.4W, 475ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res, 470R, 1%, 400Mw, Axial, Metal Film; |Vishay MRS16000C4700FC100
MRS16 FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 470Ohm 0.4W
Yageo GroupMF0207FTE52-475R
Fixed Resistor, Metal Film, 0.6W, 475ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 464ohm, 350V, 1% +/-Tol, Through Hole Mount
TE ConnectivityLR1F499R
Res, 499R, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F499R

Descriptions

Descriptions of Vishay MBA02040C4750FC100 provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 475ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR MBA/SMA 0204 - Professional 0.063Diax0.142L 1.60mmx3.60mm 0.4W 475Ohm ±50ppm/C
Thin Film Resistors - Through Hole .4watt 475ohms 1% 1/8watt body size
475Ω ±1% 400mW ±50ppm/℃ Plugins Through hole mounting 3.6mm(Length)
RES THIN FILM 475 OHM 2/5W 1% CONFORMAL AXIAL
Res, Vishay Mba02040C4750Fc100; |Vishay MBA02040C4750FC100

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric