Vishay MBA02040C2009FC100

Fixed Resistor, Metal Film, 0.25W, 20ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.198
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MBA02040C2009FC100.

IHS

Datasheet15 pages8 years ago

LCSC

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-32.84%

Alternate Parts

Price @ 1000
$ 0.198
$ 0.072
$ 0.072
Stock
4,845
42,910
42,910
Authorized Distributors
6
4
4
Resistance
20 Ω
20 Ω
20 Ω
Mount
Through Hole
-
-
Case/Package
Conformal
Axial
Axial
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Metal Film
Metal Film, Thin Film
Metal Film, Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Metal Film, 0.4W, 20ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Thin Film, 0.4W, 18ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 20ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F20R
Res, 20R, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F20R
Yageo GroupMF0207FTE52-20R
Fixed Resistor, Metal Film, 0.6W, 20ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622347-2
Fixed Resistor, Thin Film, 0.6W, 18.2ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay MBA02040C2009FC100 provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 20ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res, 20R, 0.4W, Axial, Metal Film; |Vishay MBA02040C2009FC100
MBA0204 SERIES AXIAL THIN FILM RESISTOR 20OHMS +/-1% 0.4W +/-50PPM/DEGC
Res Thin Film 20 Ohm 1% 2/5W ±50ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric