Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay MBA02040C1549FCT00

Fixed Resistor, Metal Film, 0.25W, 15.4ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MBA02040C1549FCT00.

IHS

Datasheet15 pages8 years ago

TME

Alternate Parts

Price @ 1000
$ 0.196
Stock
10,000
2,158
Authorized Distributors
2
3
Resistance
15.4 Ω
15.4 Ω
Mount
-
Through Hole
Case/Package
-
Axial
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginCzechia, India
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-05-08
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Vishay MBA02040C1549FCT00 provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 15.4ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Resistor Professional Metal Film 15.4 Ohm 1% 1/4W ±50ppm/K Ceramic Axial T/R
Res Thin Film 15.4 Ohm 1% 0.4W ±50ppm/C Conformal AXL Automotive Ammo Pack
MBA/SMA 0204-50 1% CT 15R4

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric