Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay MBA02040C1302FRP00

Fixed Resistor, Thin Film, 0.4W, 13000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MBA02040C1302FRP00.

Newark

Datasheet15 pages8 years ago
Datasheet13 pages13 years ago
Datasheet13 pages13 years ago
Datasheet13 pages13 years ago
Datasheet13 pages13 years ago
Datasheet13 pages15 years ago
Datasheet13 pages15 years ago
Datasheet13 pages15 years ago
Datasheet13 pages16 years ago
Datasheet12 pages16 years ago
Datasheet11 pages17 years ago
Datasheet15 pages11 years ago
Datasheet13 pages12 years ago
Datasheet16 pages24 years ago

IHS

element14 APAC

Farnell

element14

Inventory History

3 month trend:
+85.42%

Alternate Parts

Price @ 1000
$ 0.075
$ 0.199
$ 0.199
Stock
41,031
40,033
40,033
Authorized Distributors
6
6
6
Resistance
13 kΩ
13 kΩ
13 kΩ
Mount
-
Through Hole
Through Hole
Case/Package
Axial
Axial
Axial
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Metal Film, Thin Film
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginCzechia, India
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-05-08
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.5W, 13000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 13000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 13300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 12400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay MBA02040C1302FRP00 provided by its distributors.

Fixed Resistor, Thin Film, 0.4W, 13000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Axial MBA/SMA 0204 - Professional 0.063Diax0.142L 1.60mmx3.60mm 0.4W 13kOhms ±50ppm/C
Res Thin Film 13K Ohm 1% 0.4W ±50ppm/C Conformal Coated AXL Automotive Medical T/R
RESISTOR, METAL FILM, 13KOHM, 400mW, 1%
Resistor Metal Film,13kOhm,1%,+/-100ppm,; RESISTOR, METAL FILM, 13KOHM, 400mW, 1%; Resistance:13kohm; Resistance Tolerance:± 1%; Power Rating:400mW; Voltage Rating:200V; Temperature Coefficient:± 50ppm/K; Resistor Element Material:Metal Film; Filter Terminals:Axial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric