Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay MBA02040C1101FC100

Fixed Resistor, Metal Film, 0.25W, 1100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

$ 0.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MBA02040C1101FC100.

IHS

Datasheet15 pages8 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+16.27%

Alternate Parts

Price @ 1000
$ 0.179
$ 0.072
$ 0.072
Stock
14,177
20,948
20,948
Authorized Distributors
6
5
5
Resistance
1.1 kΩ
1.1 kΩ
1.1 kΩ
Mount
Through Hole
-
-
Case/Package
Axial
Axial
Axial
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Metal Film
Metal Film, Thin Film
Metal Film, Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.4W, 1000ohm, 200V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 1100ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 1210ohm, 350V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 1130ohm, 350V, 1% +/-Tol, Through Hole Mount
Stackpole ElectronicsRNMF14FTC1K00
Fixed Resistor, Metal Film, 0.25W, 1000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 1150ohm, 350V, 1% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Vishay MBA02040C1101FC100 provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 1100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res, 1.1K, 0.4W, Axial, Metal Film; |Vishay MBA02040C1101FC100
MBA/SMA 0204 - Professional FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 1.1kOhm 0.4W
MBA0204 SERIES 0204 AXIAL THIN FILM RESISTOR 1.1KOHMS +/-1% 0.4W +/-50PPM/DEGC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric