Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay MBA02040C1002FCT00

RES 10K OHM 0.4W 1% AXIAL / 10 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
$ 0.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MBA02040C1002FCT00.

IHS

Datasheet15 pages8 years ago

Burklin Elektronik

TME

Inventory History

3 month trend:
+28.91%

CAD Models

Download Vishay MBA02040C1002FCT00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.057
$ 0.16
$ 0.16
Stock
372,877
122,452
122,452
Authorized Distributors
6
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Mount
Through Hole
-
-
Case/Package
Conformal
Axial
Axial
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Metal Film, Thin Film
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Fixed Resistor, Metal Film, 0.4W, 10000ohm, 200V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 10000ohm, 200V, 1% +/-Tol, Through Hole Mount
Yageo GroupMF0207FTE52-10K
Fixed Resistor, Metal Film, 0.6W, 10000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 10000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTC10K0
Fixed Resistor, Metal Film, 0.25W, 10000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F11K
Res, 11K, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F11K

Descriptions

Descriptions of Vishay MBA02040C1002FCT00 provided by its distributors.

RES 10K OHM 0.4W 1% AXIAL / 10 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Vishay MBA02040C1002FCT00 Metal film resistor 10 kΩ Axial lead 0.40 W 1%
Resistor: metal film; THT; axial; 10kOhm; +-1%; 0.4W; -55+155 deg.C
Axial MBA/SMA 0204 - Professional 0.063Diax0.142L 1.60mmx3.60mm 0.4W 10kOhms ±50ppm/C
10KΩ ±1% 400mW ±50ppm/℃ Plugins,D1.6XL3.6MM Through hole mounting 3.6mm(Length)
MBA Series 0.4 W 10 kOhm ±1 % ±50 ppm/K Professional Thin Film Leaded Resistor
Res Thin Film 10K Ohm 1% 0.4W ±50ppm/C Conformal AXL Automotive Ammo Pack
RES, 10K, 1%, 0.4W, AXIAL, METAL FILM;

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric