Vishay MAL214655152E3

Cap Aluminum 1500uF 16V 20% (12.5 X 20mm) Radial 5mm 1600mA 3000 hr 125°C Bulk
$ 1.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL214655152E3.

IHS

Datasheet9 pages8 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-86.17%

CAD Models

Download Vishay MAL214655152E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.88
$ 0.436
Stock
41,166
15,258
Authorized Distributors
4
5
Capacitance
1.5 mF
1.5 mF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
38 mΩ
Life (Hours)
3000 hours
7000 hours
Ripple Current
1.12 A
1.40675 A
Height - Seated (Max)
19.9898 mm
21.9964 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-11-12
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

NichiconUPS1C152MHD
Cap Aluminum Lytic 1500uF 16V 20% (12.5 X 20mm) Radial 5mm 1250mA 3000h 105C Bulk
PanasonicEEU-FC1C152L
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEU-FC1C152
Cap Aluminum 1500uF 16V 20% (12.5 X 20mm) Radial 5mm 1655mA 5000h 105°C Bulk
KYOCERA AVXUPW1C152MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 1500muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKY-160ELL152MK20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF
KYOCERA AVXUHE1C152MHD6
Cap Aluminum Lytic 1500uF 16V 20%( 12.5 X 20mm) Radial 5mm 1900mA 10000h 105C Bulk

Descriptions

Descriptions of Vishay MAL214655152E3 provided by its distributors.

Cap Aluminum 1500uF 16V 20% (12.5 X 20mm) Radial 5mm 1600mA 3000 hr 125°C Bulk
Avnet Japan
1500UF 16V DC ALUM ELECTROLYTIC CAPACITOR,146 RTI SERIES 3000H 12.5(DIA.)X20MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
CAP, 1500µF, 16V, 20%; Capacitance: 1500µF; Voltage Rating: 16V; Product Range: 146 RTI Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 12.5mm; Lead Spacing: 5mm; Height: 20mm; Operating Tempe

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric