Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay MAL214630102E3

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR 146RTI 35V 1000muF ±20% 0.492Dia 12.50mm
$ 1.482
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL214630102E3.

Newark

Datasheet9 pages8 years ago

Farnell

element14 APAC

TME

Inventory History

3 month trend:
-5.47%

Alternate Parts

Price @ 1000
$ 1.482
$ 0.503
$ 0.503
Stock
15,241
232,836
232,836
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
30 mΩ
30 mΩ
Life (Hours)
5000 hours
7000 hours
7000 hours
Ripple Current
1.3 A
1.4625 A
1.4625 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-11-12
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicEEUFC1V102B
Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 25mm) Radial 5mm 1945mA 5000h 105°C Ammo Pack
PanasonicEEU-FC1V102SB
Cap Aluminum Lytic 1000uF 35V 20% (16 X 20mm) Radial 7.5mm 2205mA 5000h 105°C Ammo Pack
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 1000muF ±20% 0.492Dia 12.50mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 25V 1000muF ±20% 0.492Dia 12.50mm
PanasonicEEUFC1V102S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 1000muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Vishay MAL214630102E3 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR 146RTI 35V 1000muF ±20% 0.492Dia 12.50mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Cap Aluminum 1000uF 35V 20% (12.5 X 25mm) Radial Aluminum Cylindrical Can 5mm 2000mA 3000 hr 125°C Ammo Pack
Avnet Japan
1mF 35V ±20% 5mm 5000h@ 125°C 2A@ 100kHz Through hole mounting 12.5mm*25mm*27mm
Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 25mm) Radial 5mm 2A 5000h 125C Ammo Automotive AEC-Q200
CAP 1000UF 35V 12 5X25 125C 5000H RDL
CAP ALUM 1000UF 20% 35V RADIAL
CAPACITOR, RADIAL, 35V, 1000UF; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitance:1000µF; Capacitance Tolerance:± 20%; Voltage Rating:35V; Series:146 RTI; Life Time @ Temperature:5000 hours @ 125°C; Height:25mm; Outer Diameter:12.5mm; Capacitor Case Style:Radial; No. of Pins:2; Mounting Type:Through Hole; Lead Spacing:5mm; Operating Temperature Range:-55°C to +125°C; Dissipation Factor:0.12%; Dissipation Factor Frequency:100Hz; Impedance:0.033ohm; Impedance Frequency:100kHz; Impedance Temperature:20°C; Lead Diameter:0.6mm; Leakage Current Max:353µA; Ripple Current @ 105°C to 125°C:2000mA; Ripple Current Frequency:100Hz

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric