Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay MAL213666102E3

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR 136RVI 25V 1000muF ±20% 0.394Dia 10.00mm
$ 1.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL213666102E3.

Newark

Datasheet11 pages5 years ago

element14 APAC

Future Electronics

TME

_legacy Avnet

Inventory History

3 month trend:
+50.68%

Alternate Parts

Price @ 1000
$ 1.25
$ 0.488
$ 0.488
Stock
32,621
142,321
142,321
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
220 mΩ
-
-
Life (Hours)
8000 hours
5000 hours
5000 hours
Ripple Current
1.071 A
1.43 A
1.43 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-01-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 25V 1000muF ±20% 0.492Dia 12.50mm
PanasonicEEUFR1E102B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEUFR1E102L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 25V 1000muF ±20% 0.394Dia 10.00mm
PanasonicEEUFR1E102
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
United Chemi-ConELXY250ELL102MK25S
Cap Aluminum Lytic 1000uF 25V 20%( 12.5 X 25mm) Radial 5mm 1690mA 7000h 105C Automotive Bulk
KYOCERA AVXUHE1E102MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 25V 1000muF 卤20% 0.492Dia 12.50mm

Descriptions

Descriptions of Vishay MAL213666102E3 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR 136RVI 25V 1000muF ±20% 0.394Dia 10.00mm
Cap Aluminum 1000uF 25V 20% (12.5 X 25mm) Radial Aluminum Cylindrical Can 5mm 1700mA 8000 hr 105°C Bulk
Avnet Japan
1000µF 25V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
1000uF 25V 34mΩ ±20% 1.071A@100Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
In-Line Aluminum Electrolytic Capacitor
CAPACITOR, 1000UF, 25V; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitance:1000µF; Capacitance Tolerance:± 20%; Voltage Rating:25V dc; Effective Series Resistance:0.22ohm; Series:2222136; Life Time @ Temperature:5000h @ 105°C; Height:25mm; Outside Diameter:12.5mm; Capacitor Case Style:Radial; Mounting Type:Through Hole; Lead Spacing:5mm; Operating Temperature Range:-55°C to +105°C; SVHC:Bis (2-ethyl(hexyl)phthalate) (DEHP); AC Ripple Current:1700mA; Application:High Temperature; Body Diameter:12.5mm; Case Style:Radial; Climatic Category:55/105/56; ESR Frequency:120Hz; ESR Temperature:20°C; External Length / Height:25mm; Impedance:0.034ohm; Impedance Frequency:100Hz; Impedance Temperature:20°C; Lead Diameter:0.6mm; Lead Length:5mm; Leakage Current:250µA; Max Operating Temperature:105°C; Min Temperature Operating:-55°C; Operating Life Temperature:105°C; Operating Lifetime:5000h; Ripple Current Frequency:100kHz; Ripple Current Temperature:20°C; Terminal Type:Wire Ended

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric