Vishay MAL211892229E3

Cap Aluminum 22uF 200V 20% (12.5 X 30mm) Axial 3.17 Ohm 210mA 8000h 125C Bulk
$ 2.68
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL211892229E3.

Newark

Datasheet11 pages9 years ago
Datasheet11 pages10 years ago
Datasheet11 pages12 years ago
Datasheet11 pages12 years ago

Future Electronics

_legacy Avnet

Arrow Electronics

Inventory History

3 month trend:
-88.44%

Alternate Parts

Price @ 1000
$ 2.68
$ 3.002
Stock
36,678
6,007
Authorized Distributors
6
6
Capacitance
22 µF
22 µF
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
3.17 Ω
3.17 Ω
Life (Hours)
8000 hours
8000 hours
Ripple Current
210 mA
210 mA
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-05-01
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-12-21
LTD Date2027-07-02

Related Parts

NichiconTVX2E220MCD
VX Series 22 uF 250 V 85°C Ø13 x 26 mm Axial Aluminum Electrolytic Cap
NichiconTVX2C220MCD
Cap Aluminum Lytic 22uF 160V 20% (10 X 26mm) Axial 120mA 2000h 85C
NichiconTVX2W220MCD
Cap Aluminum Lytic 22uF 450V 20% (16 X 31.5mm) Axial 150mA 2000h 85C
Cornell DubilierSKA220M025
Cap Aluminum Lytic 22uF 25V 20% (6 X 12.5mm) Axial 10.05 Ohm 53mA 2000h 85C
Cornell DubilierSKA220M063
Cap Aluminum Lytic 22uF 63V 20% (6 X 16mm) Axial 6.7 Ohm 91mA 85°C
Cornell DubilierSKA220M035
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount

Descriptions

Descriptions of Vishay MAL211892229E3 provided by its distributors.

Cap Aluminum 22uF 200V 20% (12.5 X 30mm) Axial 3.17 Ohm 210mA 8000h 125C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
118AHT Series Ø 12.5 x 30 mm 22 uF ±20 % 200 V Axial Aluminum Capacitor
CAPACITOR ALUM ELEC 22UF, 200V, 20%, AXI
22μF 200V ±20% 3.17Ω 8000h@125°C 294mA@10kHz TH 30mm L
CAP ALUM 22UF 20% 200V AXIAL TH
22uF 200V 12,5x30 125-¦C 8000h

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAL211892229E3.