Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay MAL202138229E3

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR 021ASM 63V 22muF 卤20% 0.236Diax0.394L 6.00mmx10.00mm

$ 1.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL202138229E3.

element14 APAC

Datasheet9 pages9 years ago
Datasheet8 pages18 years ago
Datasheet8 pages13 years ago
Datasheet8 pages13 years ago
Datasheet8 pages13 years ago
Datasheet8 pages13 years ago
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
Datasheet8 pages15 years ago
Datasheet8 pages15 years ago
Datasheet8 pages18 years ago
Datasheet8 pages16 years ago
Datasheet8 pages16 years ago
Datasheet8 pages11 years ago
Datasheet0 pages0 years ago

IHS

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+19.17%

CAD Models

Download Vishay MAL202138229E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.01
$ 1.064
Stock
79,116
38,490
Authorized Distributors
6
6
Capacitance
22 µF
22 µF
Mount
Through Hole
Through Hole
Case/Package
-
Axial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
5.8 Ω
5.8 Ω
Life (Hours)
2500 hours
2500 hours
Ripple Current
90 mA
90 mA
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell DubilierSEK220M063ST
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SEK 63V 22muF ±20% 0.248Dia 6.30mm
NichiconUPJ1K220MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 80V 22muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUPM1K220MED1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 80V 22muF ±20% 0.248Dia 6.30mm
PanasonicECEA1HN220U
Panasonic ECEA1HN220U - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cornell DubilierSEK220M050ST
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SEK 50V 22muF ±20% 0.197Dia 5.00mm
Cornell DubilierSK220M063ST
Cap Aluminum Lytic 22uF 63V 20% (6.3 X 11mm) Radial 2.5mm 5.43 Ohm 115mA 2000h 85C Standard

Descriptions

Descriptions of Vishay MAL202138229E3 provided by its distributors.

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR 021ASM 63V 22muF 卤20% 0.236Diax0.394L 6.00mmx10.00mm
22UF 63 V DC ALUMINUM ELECTROLYTIC CAPACITOR, 021 ASM SERIES 2500H 6(DIA.)X10MM
Cap Aluminum 22uF 63V 20% Aluminum Cylindrical Can 5.8 Ohm 90mA 2000 hr 85°C Ammo Pack
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
021ASM Series Ø 6 x 10 mm 22 uF ±20 % 63 V Miniature Axial Aluminum Capacitor
CAPACITOR, 22UF, 63V; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitance:22µF; Capacitance Tolerance:± 20%; Voltage Rating:63V DC; ESR:5.8ohm; Series:2222021; Life Time @ Temperature:500 hours @ 85°C; Height:10mm; Outer Diameter:6mm; Capacitor Case Style:Axial Leaded; No. of Pins:2; Mounting Type:Through Hole; Operating Temperature Range:-55°C to +85°C; AC Ripple Current:90mA; Applications:General Purpose; Body Diameter:6mm; Climatic Category:55/085/56; External Length / Height:10mm; Lead Diameter:0.8mm; Leakage Current Max:12.31µA; Operating Lifetime:2500h; Operating Temperature Max:85°C; Package / Case:Axial; Ripple Current Frequency:100Hz; Ripple Current Temperature:85°C; Temperature Operating Min:-55°C; Terminal Type:Wire Ended; Termination Type:Axial Leaded; Tolerance, +:20%; Tolerance, -:20%; Voltage DC:63V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2222 021 38229
  • 222202138229