Vishay MAL202128221E3

Cap Aluminum 220uF 63V 20% (10 X 30mm) Axial 0.614 Ohm 480mA 8000h 85C T/R
$ 2.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL202128221E3.

IHS

Datasheet9 pages9 years ago

_legacy Avnet

Inventory History

3 month trend:
-1.47%

Alternate Parts

Price @ 1000
$ 2.14
$ 2.15
Stock
5,595
17,079
Authorized Distributors
6
6
Capacitance
220 µF
220 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
614 mΩ
614 mΩ
Life (Hours)
8000 hours
8000 hours
Ripple Current
480 mA
480 mA
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-04-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NichiconTVX1J221MCD
VX Series 220 uF 63 V 85°C Ø10 x 26 mm Axial Aluminum Electrolytic Cap
NichiconTVX1H221MCD
VX Series 220 uF 50 V 85°C Ø10 x 21 mm Axial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Cornell DubilierSKA221M016
Capacitor; Al Electrolytic;220uF;GEn. Purp; Tubular;Axial;20%;16VDC;20Svdc

Descriptions

Descriptions of Vishay MAL202128221E3 provided by its distributors.

Cap Aluminum 220uF 63V 20% (10 X 30mm) Axial 0.614 Ohm 480mA 8000h 85C T/R
Al Electrolytic Cap 220μF 63V ±20% 614mΩ@100Hz 8000h@85°C 480mA@100Hz TH 30mm L × 30mm W
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Capacitor,220Uf,63Vdc,20-% Tol,20+% Tol; |Vishay MAL202128221E3
CAP 220UF 63V 10X30 85C 8000H AXL
CAP ALUM 220UF 20% 63V AXIAL TH

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric