Vishay MAL202118221E3

220UF 63V DC Aluminum Electrolytic Capacitor, 021 Asm Series 8000H 10(DIA.)X30MM
$ 2.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL202118221E3.

IHS

Datasheet9 pages9 years ago
Datasheet8 pages10 years ago

element14 APAC

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-21.64%

CAD Models

Download Vishay MAL202118221E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.15
$ 2.14
Stock
15,719
5,595
Authorized Distributors
6
6
Capacitance
220 µF
220 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
614 mΩ
614 mΩ
Life (Hours)
8000 hours
8000 hours
Ripple Current
480 mA
480 mA
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-04-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NichiconTVX1J221MCD
VX Series 220 uF 63 V 85°C Ø10 x 26 mm Axial Aluminum Electrolytic Cap
NichiconTVX1H221MCD
VX Series 220 uF 50 V 85°C Ø10 x 21 mm Axial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount

Descriptions

Descriptions of Vishay MAL202118221E3 provided by its distributors.

220UF 63V DC ALUMINUM ELECTROLYTIC CAPACITOR, 021 ASM SERIES 8000H 10(DIA.)X30MM
Cap Aluminum 220uF 63V 20% (10 X 30mm) Axial 0.614 Ohm 480mA 8000h 85°C Bulk
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
220uF 63V 20% Axial Al Electrolytic Cap, 614mR ESR, 480mA Ripple
021ASM Series Ø 10 x 30 mm 220 uF ±20 % 63 V Miniature Axial Aluminum Capacitor
CAPACITOR, 220UF, 63V; Capacitor Application:General Purpose; Capacitance:220µF; Capacitance Tolerance:± 20%; Voltage Rating:63V; ESR:0.614ohm; Life Time @ Temperature:500 hours @ 85°C; Height:25mm; Diameter:10mm; Capacitor Case Style:Axial Leaded; Capacitor Mounting:Through Hole; Operating Temperature Range:-55°C to +85°C; AC Ripple Current:350mA; Climatic Category:55/085/56; External Length / Height:30.5mm; Lead Diameter:0.8mm; Leakage Current:87.16µA; No. of Pins:2; Operating Lifetime:8000h; Operating Temperature Max:85°C; Operating Temperature Min:-55°C; Package / Case:Axial; Ripple Current Frequency:100Hz; Ripple Current Temperature:85°C; Terminal Type:Wire Ended; Termination Type:Axial Leaded; Tolerance +:20%; Tolerance -:20%; Voltage Rating VDC:63V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2222 021 18221
  • 222202118221
  • MAL202118221E3.