Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay M70Y101KB25

Trimmer, Cermet, 0.5W, 100ohm, 350V, 10% +/-Tol, 100ppm/Cel, 20 Turn(s)
$ 33.167
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay M70Y101KB25.

IHS

Datasheet4 pages10 years ago

Newark

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2008-07-29
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TT Electronics89PR100LF
Res Cermet Trimmer 100 Ohm 10% 0.75W 20(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Box
TRIMMER, CERMET, REST 100 OHMS, PCB,15 TURNS, PWR 0.75W, DIM 0.75INLX0.19INWX0.25INH
Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 7920deg 1W 70C
TT Electronics68WR100LF
Trimmer, Multi Turn, Cermet, Top Adjust; |Tt Electronics/bi Technologies 68WR100LF
Trimmer, Cermet, 0.75W, 100ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
TT Electronics67WR100LF
CERMET TRIMMING POTENTIOMETER Trimmer, Cermet, 0.5W, 100ohm, 200V, 10% +/-Tol, 100ppm/Cel, 20 Turn(s)

Descriptions

Descriptions of Vishay M70Y101KB25 provided by its distributors.

Trimmer, Cermet, 0.5W, 100ohm, 350V, 10% +/-Tol, 100ppm/Cel, 20 Turn(s)
VISHAY M70Y101KB25 Trimmer, 100 ohm, 500 mW,10%, 70Y Series, 20 Turns, Through Hole
TRIMMER, 20 TURN 100R; Track Resistance:100ohm; No. of Turns:20; Resistance Tolerance:± 10%; Series:70Y; Temperature Coefficient:± 100ppm/°C; Power Rating:500mW; Mounting Type:Through Hole; SVHC:No SVHC; Resistor Element ;RoHS Compliant: Yes
TRIMMER, 20 TURN 100R; Track Resistance:100ohm; No. of Turns:20; Resistance Tolerance:± 10%; Series:70Y; Temperature Coefficient:± 100ppm/°C; Power Rating:500mW; Potentiometer Mounting:Through Hole; SVHC:No SVHC (15-Dec-2010); Adjustment Type:Horizontal; Approval Category:MIL-R-22097; Contact Resistance Variation +:3%; End Resistance:2ohm; External Length / Height:8mm; Full Power Rating Temperature:85°C; Lead Diameter:0.8mm; Operating Temperature Max:150°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +150°C; Package / Case:PCB Mount; Proof Voltage:1000V; Resistance:100ohm; Resistor Element Material:Variable Rotary Cermet; Temperature Coeff. +:100ppm/°C; Temperature Coeff. -:100ppm/°C; Terminal Type:PCB Terminals; Termination Type:Radial Leaded; Tolerance +:10%; Tolerance -:10%; Track Taper:Linear; Voltage Rating:400V; Voltage Rating VDC:400V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric