Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay M55342K06B100DMS2

Res Thick Film 0705 100 Ohm 1% 0.15W ±100ppm/C 1% Sulfur Resistant Pad SMD T/R

$ 0.757
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay M55342K06B100DMS2.

IHS

Datasheet5 pages4 years ago

New Yorker Electronics

Future Electronics

Alternate Parts

Price @ 1000
$ 0.757
$ 0.58
$ 0.58
Stock
0
115,058
115,058
Authorized Distributors
3
6
6
Resistance
100 Ω
100 Ω
100 Ω
Case/Package
0705
0705
0705
Tolerance
1 %
1 %
1 %
Power Rating
150 mW
150 mW
150 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Res Thin Film 0705 100 Ohm 1% 3/20W 25ppm/C 0.01% Molded SMD SMD Waffle Pack

Descriptions

Descriptions of Vishay M55342K06B100DMS2 provided by its distributors.

Res Thick Film 0705 100 Ohm 1% 0.15W ±100ppm/C 1% Sulfur Resistant Pad SMD T/R
M55342 Series 0805 100 O ±1% ±100 ppm/°C Military Thin Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.15W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705
RCWPM-575 100 1% K M55342K06B100DM S83

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric