What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay M55342E06B100DRT5

Res Thin Film 0805 100 Ohm 1% 0.15W ±25ppm/C 0.01% Pad SMD T/R
$ 5.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay M55342E06B100DRT5.

IHS

Datasheet5 pages4 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.042
$ 3.16
Stock
7,940
85
Authorized Distributors
3
2
Resistance
100 Ω
100 Ω
Case/Package
0705
0705
Tolerance
1 %
1 %
Power Rating
150 mW
150 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Thin Film, 0.15W, 100ohm, 50V, 1% +/-Tol, Surface Mount, 0805
Res Thick Film 0705 100 Ohm 1% 0.15W ±100ppm/C 1% Sulfur Resistant Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.15W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705
Res Thin Film 0705 90.9 Ohm 1% 3/20W ±100ppm/°C 0.01% SMD T/R

Descriptions

Descriptions of Vishay M55342E06B100DRT5 provided by its distributors.

Res Thin Film 0805 100 Ohm 1% 0.15W ±25ppm/C 0.01% Pad SMD T/R
Fixed Resistor, Thin Film, 0.15W, 100ohm, 50V, 1% +/-Tol, Surface Mount, 0805
M55342E 25PPM 0705 100 1% R T5

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric