Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay LVR01R1000FS73

Fixed Resistor, Metal Strip, 1W, 0.1ohm, 0.3162V, 1% +/-Tol, 150ppm/Cel, Through Hole Mount
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay LVR01R1000FS73.

IHS

Datasheet4 pages6 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 1.74
$ 1.74
Stock
0
2,683
2,683
Authorized Distributors
0
1
1
Resistance
100 mΩ
100 mΩ
100 mΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Molded
Molded
Molded
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
150 ppm/°C
150 ppm/°C
150 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-01-14
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2021-05-22
LTD Date2021-11-22

Related Parts

Fixed Resistor, Metal Strip, 3W, 0.1ohm, 0.5477V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Resistor, Wirewound; 0.1 Ohms; 3 W @ degC; 1 %; 1000 V; Axial Leaded
Fixed Resistor, Metal Strip, 5W, 0.1ohm, 0.7071V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay LVR01R1000FS73 provided by its distributors.

Fixed Resistor, Metal Strip, 1W, 0.1ohm, 0.3162V, 1% +/-Tol, 150ppm/Cel, Through Hole Mount
Res Metal Strip 0.1 Ohm 1% 1W Molded AXL Thru-Hole T/R
WIRE-WOUND RESISTORS
LVR-1 .1 1% S73

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • LVR01R1000FS73.