Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay LVR01R1000FE70

Fixed Resistor, Metal Strip, 1W, 0.1ohm, 0.3162V, 1% +/-Tol, 150ppm/Cel, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay LVR01R1000FE70.

IHS

Datasheet4 pages5 years ago

Newark

Arrow.cn

CAD Models

Download Vishay LVR01R1000FE70 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.74
$ 1.74
Stock
14,682
2,683
2,683
Authorized Distributors
0
1
1
Resistance
100 mΩ
100 mΩ
100 mΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Molded
Molded
Molded
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
150 ppm/°C
150 ppm/°C
150 ppm/°C

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Fixed Resistor, Metal Strip, 3W, 0.1ohm, 0.5477V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Resistor, Wirewound; 0.1 Ohms; 3 W @ degC; 1 %; 1000 V; Axial Leaded
Fixed Resistor, Metal Strip, 5W, 0.1ohm, 0.7071V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay LVR01R1000FE70 provided by its distributors.

Fixed Resistor, Metal Strip, 1W, 0.1ohm, 0.3162V, 1% +/-Tol, 150ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR LVR 0.115Diax0.427L 2.92mmx10.85mm 1W 100mOhm ±150ppm/C
LVR Series Ø 2.92 x 10.85 mm 1 W 0.1 Ohm ±1% Axial Lead Wirewound Resistor
RESISTOR, PRECISION, 0.1 OHM 1%; Resistance:0.1ohm; Resistance Tolerance:± 1%; Power Rating:1W; Voltage Rating:0.32V; Series:LVR01; Temperature Coefficient:± 1000ppm/°C; Resistor Element Type:Wirewound Moulded; Resistor Case Style:Axial; No. of Pins:2; SVHC:No SVHC; Body Diameter:2.92mm; Case Style:Axial; Temperature Coeff. -:1000ppm/°C; Tempperature Coeff. +:1000ppm/°C; Tolerance, +:1%; Tolerance, -:1%; Body Length:10.85mm; Insulation Resistance:10000Mohm; Lead Diameter:0.508mm; Max Operating Temperature:175°C; Min Temperature Operating:-65°C; Operating Temperature Range:-65°C to +175°C; Dielectric Strength, VAC:1000V; Weight:2g

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • LVR01-R1000FE70
  • LVR01R1000FE70.