Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay LVR01R1000FB12

Fixed Resistor, Metal Strip, 1W, 0.1ohm, 0.3162V, 1% +/-Tol, 150ppm/Cel, Through Hole Mount
$ 3.535
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay LVR01R1000FB12.

IHS

Datasheet4 pages5 years ago

Newark

Arrow.cn

Arrow Electronics

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.535
$ 1.74
Stock
53
2,683
Authorized Distributors
1
1
Resistance
100 mΩ
100 mΩ
Mount
-
Through Hole
Case/Package
Molded
Molded
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
150 ppm/°C
150 ppm/°C

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 years ago)

Related Parts

Fixed Resistor, Metal Strip, 5W, 0.1ohm, 0.7071V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Strip, 3W, 0.1ohm, 0.5477V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Resistor, Wirewound; 0.1 Ohms; 3 W @ degC; 1 %; 1000 V; Axial Leaded

Descriptions

Descriptions of Vishay LVR01R1000FB12 provided by its distributors.

Fixed Resistor, Metal Strip, 1W, 0.1ohm, 0.3162V, 1% +/-Tol, 150ppm/Cel, Through Hole Mount
LVR Series 0.1 Ohms ±1 % 1 W Axial Lead Metal Strip Wirewound Resistor
Res Metal Strip 0.1 Ohm 1% 1W Molded AXL Thru-Hole Bulk
RESISTOR, WIREWOUND, 0.1 OHM, 1W, 1%
Power Wirewound Resistors 1watt 0.1ohms 1%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric