What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay LVR01R0150FE12

Fixed Resistor, Metal Strip, 1W, 0.015ohm, 0.1225V, 1% +/-Tol, 1000ppm/Cel, Through Hole Mount

Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay LVR01R0150FE12.

IHS

Datasheet4 pages5 years ago

Newark

Alternate Parts

Price @ 1000
$ 1.21
Stock
2,157
482
Authorized Distributors
0
1
Resistance
15 mΩ
15 mΩ
Mount
Through Hole
Through Hole
Case/Package
Molded
Molded
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
1000 ppm/°C
1000 ppm/°C

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

Fixed Resistor, Wire Wound, 1W, 0.015ohm, 0.1225V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Strip, 3W, 0.015ohm, 0.2121V, 1% +/-Tol, 350ppm/Cel, Through Hole Mount
OhmiteWLBR015FE
WL FIXED RESISTOR Axial Through Hole Resistor ±1% ±300ppm/C 15mOhm 1W
Fixed Resistor, Wire Wound, 0.5W, 0.015ohm, 0.0866V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsBR3FB15L0
RESISTOR, CURRENT SENSING, 3W, 0.015 ohm, 1% AXIAL - Bare Element Current Sense Resistor
TE Connectivity / AMP1623819-4
RESISTOR, METAL FILM, RES 0.015 OHMS, PWR-RTG 4 W, TOL 5%,AXIAL, CERAMIC HOUSED

Descriptions

Descriptions of Vishay LVR01R0150FE12 provided by its distributors.

Fixed Resistor, Metal Strip, 1W, 0.015ohm, 0.1225V, 1% +/-Tol, 1000ppm/Cel, Through Hole Mount
Res Metal Strip 0.015 Ohm 1% 1W Molded AXL Thru-Hole Bulk
Wirewound Resistors, Precision Power, Low Value, Commercial, Axial Lead
15mΩ ±1% 1W Through hole mounting 10.85mm(Length)
Power Wirewound Resistors .015 OHM 1% 1W
Current Sense Resistor; Power Rating:1W; Resistance:0.015ohm; Resistance Tolerance:± 1%; Series:LVR; Operating Temperature Range:-65°C to +175°C; Resistor Element Material:Wirewound; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric