What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 1623819-4

Resistor, Metal Film, Res 0.015 Ohms, Pwr-rtg 4 W, Tol 5%, Axial, Ceramic Housed

$ 1.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1623819-4.

IHS

Datasheet1 page21 years ago

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+18.62%

CAD Models

Download TE Connectivity / AMP 1623819-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Fixed Resistor, Wire Wound, 1W, 0.015ohm, 0.1225V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 0.5W, 0.015ohm, 0.0866V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsBR3FB15L0
RESISTOR, CURRENT SENSING, 3W, 0.015 ohm, 1% AXIAL - Bare Element Current Sense Resistor
Ohmite14AFR015E
Fixed Resistor, Wire Wound, 4W, 0.015ohm, 0.2449V, 1% +/-Tol, 1100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Strip, 3W, 0.015ohm, 0.2121V, 1% +/-Tol, 350ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Strip, 1W, 0.015ohm, 0.1225V, 1% +/-Tol, 1000ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1623819-4 provided by its distributors.

RESISTOR, METAL FILM, RES 0.015 OHMS, PWR-RTG 4 W, TOL 5%,AXIAL, CERAMIC HOUSED
Fixed Resistor, Metal Foil, 4W, 0.015ohm, 5% +/-Tol, 280ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR SBL CGS 0.252Squarex0.709L 6.40mmx18.00mm 4W 15mOhm ±280ppm/C
18 x 6.4 x 6.4 mm 4 W 0.15 Ohm ±5% ±280 ppm/°C Axial Low Ohmic Resistor
Through Hole Current Sense Resistor, Sbl Series, 0.015 Ohm, 4 W, - 5%, 300 Mv, Axial Leaded |Te Connectivity Cgs SBL4R015J
SBL4 R015 5% Resistance Value: .015 Ω Element Type: Foil Resistor Type: Low Ohmic Resistor Passive Component Tolerance: 5 % Passive Component Dimensions: 18 x 6.4 x 6.4 mm 0.015 Ω Foil Low Ohmic Resistor 5 % | Through-Hole Resistor | Part Number: SBL4R015J | Internal Number: 1623819-4 | 18 x 6.4 x 6.4 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SBL4R015J