What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay LPS0600H1000JB

Res Thick Film 100 Ohm 5% 600W ±150ppm/C Molded Screw Terminal Flange Mount Box
$ 80.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay LPS0600H1000JB.

IHS

Datasheet5 pages4 years ago

Newark

Farnell

Future Electronics

Arrow.cn

Inventory History

3 month trend:
-1.77%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2017-11-29
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Res Thick Film 100 Ohm 5% 50W ±150ppm/C Molded RDL Lug Flange Mount Bag
Res Thick Film 100 Ohm 5% 300W ±150ppm/C Molded Screw Terminal Flange Mount Box
Res Thick Film 100 Ohm 5% 100W ±150ppm/C SOT-227B Screw Terminal Bolt-On Box
PanasonicERJ-XGNJ101Y
Res Thick Film 01005 100 Ohm 5% 0.031W ±200ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0201 100 Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicEXB-N8V101JX
Chip Resistor Array / Isolated Circuit / Type 2A 0402x4 / 4 resistors / 8 termi

Descriptions

Descriptions of Vishay LPS0600H1000JB provided by its distributors.

Res Thick Film 100 Ohm 5% 600W ±150ppm/C Molded Screw Terminal Flange Mount Box
THICK FILM POWER RESISTOR FOR MOUNTING ONTO A HEATSINK Fixed Resistor, Metal Glaze/thick Film, 600W, 100ohm, 5000V, 5% +/-Tol, 150ppm/Cel, Chassis Mount
RESISTOR, POWER, 600W, 100R, 5%; Resistance:100ohm; Resistance Tolerance:± 5%; Power Rating:600W; Voltage Rating:5kV; Temperature Coefficient:± 150ppm/°C; Resistor Element Material:Thick Film; Resistor Terminals:Screw; Resistor Mounting:Panel; SVHC:No SVHC (15-Dec-2010); Approval Category:UL 94 V-0; External Depth:60mm; External Length / Height:25.2mm; External Width:64.7mm; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Package / Case:Planar; Series:LPS600

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric