What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay RTOP100V1000JB

Res Thick Film 100 Ohm 5% 100W ±150ppm/C SOT-227B Screw Terminal Bolt-On Box
$ 43.872
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RTOP100V1000JB.

Farnell

Datasheet7 pages4 years ago
Datasheet5 pages17 years ago

Newark

TME

Inventory History

3 month trend:
+172%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2011-07-28
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Res Thick Film 100 Ohm 5% 120W ±250ppm/C Epoxy SOT-227 Screw Terminal Flange Mount
OhmiteL100J100E
Res Wirewound 100 Ohm 5% 100W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL100J100
Res Wirewound 100 Ohm 5% 100W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Vishay RTOP100V1000JB provided by its distributors.

Res Thick Film 100 Ohm 5% 100W ±150ppm/C SOT-227B Screw Terminal Bolt-On Box
VISHAY RTOP100V1000JB Through Hole Resistor, 100 ohm, 1.5 kV, 100 W,5%, RTO Series
100Ω ±5% 100W ±150ppm/℃ SOT-227B SMD mount 38mm*25mm*12.6mm
Fixed Resistor, Metal Glaze/thick Film, 100W, 100ohm, 1500V, 5% +/-Tol, 150ppm/Cel, Chassis Mount
Vishay RTOP100V1000JB シャーシ取り付け抵抗器
RESISTOR, 100W 100R; Resistance:100ohm; Resistance Tolerance:± 5%; Power Rating:5W; Voltage Rating:1.5kV; Temperature Coefficient:± 150ppm/°C; Resistor Element Material:Thick Film; Resistor Mounting:Panel; SVHC:No SVHC (15-Dec-2010); Element Limiting Voltage:1500V; External Depth:12.5mm; External Length / Height:38mm; External Width:25mm; Fixing Centres:30mm; Fixing Hole Diameter:4.2mm; Full Power Rating Temperature:25°C; Insulation Resistance:1000000Mohm; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +125°C; Overload Capability:2.5 x pr for 5 secs; Package / Case:Flat Bolt-Down; Power Rating with Heatsink:100W; Series:RTOP; Temperature Coeff. +:150ppm/°C; Temperature Coeff. -:150ppm/°C; Terminal Type:M4x6 screw terminals; Thermal Resistance:1°C/W; Tolerance +:5%; Tolerance -:5%

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric