Vishay LH1501BAB

Relay SSR 50mA 1.45V DC-IN 0.2A 350V AC/DC-OUT 6-Pin PDIP SMD Tube
$ 2.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay LH1501BAB.

IHS

Datasheet6 pages5 years ago

Newark

Upverter

element14 APAC

Farnell

Inventory History

3 month trend:
-6.44%

CAD Models

Download Vishay LH1501BAB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2001-04-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseLCA120STR
Relay SSR 50mA 1.4V DC-IN 0.17A 250V AC/DC-OUT 6-Pin PDIP SMD T/R
Relay SSR 50mA 1.3V DC-IN 0.15A 350V 4-Pin PDIP Magazine
LittelfuseLCA110
Relay SSR 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT Automotive 6-Pin PDIP Tube
LittelfuseLCA110S
Relay SSR 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP SMD Tube
PanasonicAQY210EH
Relay SSR 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 4-Pin DIP Tube
PanasonicAQY410S
Relay SSR 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOP Tube

Descriptions

Descriptions of Vishay LH1501BAB provided by its distributors.

Relay SSR 50mA 1.45V DC-IN 0.2A 350V AC/DC-OUT 6-Pin PDIP SMD Tube
VISHAY LH1501BAB MOSFET Relay, 350 V, 150 mA, 25 ohm, SPST-NC
SOLID STATE RELAY SPST N/C; Load Current:150mA; On State Resistance Max:25ohm; Contact Configuration:SPST-NC; Isolation Voltage:3.75kV; Forward Current If:900µA; Relay Terminals:Surface Mount; Load Voltage Range:350V; Terminal Type:SMD
; Contact Configuration:SPST-NC; Load Current:200mA; Relay Terminals:SMD; Peak Reflow Compatible (260 C):No; On State Resistance Max:25ohm; Isolation Voltage:3750Vrms; Load Voltage Max:350V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • LH1501BAB.