Vishay K827PH

OPTOCOUPLER, TRANSISTOR, 5KV, DIP-8; Available until stocks are exhausted
$ 1.12
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay K827PH.

IHS

Datasheet7 pages3 years ago
Datasheet9 pages0 years ago

Newark

HQonline

JRH Electronics

TME

Inventory History

3 month trend:
-40.02%

CAD Models

Download Vishay K827PH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1998-12-03
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2024-06-15
LTD Date2024-12-31

Related Parts

VishayCNY74-2H
VISHAY CNY74-2H Transistor Output Optocoupler, 2 Channel, 5.3 kV, 50 %, 60 mA, DIP, 8 Pins
VishayTCET2100
Transistor Output Optocoupler, 2-Element, 5000V Isolation
VishayILD620
Optocoupler AC-IN 2-CH Transistor DC-OUT 8-Pin PDIP
ToshibaTLP 620-2
Optocoupler AC-IN 2-CH Transistor DC-OUT 8-Pin PDIP
IsocomISD5X
Transistor Output Optocoupler, 2-Element, 5300V Isolation
IsocomISP825X
OPTOISO 5.3KV 2CH DARL 8DIP / HIGH DENSITY MOUNTING PHOTODARLINGTON OPTICALLY COUPLED ISOLATORS

Descriptions

Descriptions of Vishay K827PH provided by its distributors.

OPTOCOUPLER, TRANSISTOR, 5KV, DIP-8; Available until stocks are exhausted
OPTOISOLATOR 5KV 2CH TRANS 8-DIP / Optocoupler DC-IN 4-CH Transistor DC-OUT 8-Pin DIL
Optocoupler Collector-emitter breakdown voltage: 70 V Operating temperature: -40...100 °C Approvals: UL / CSA Package: DIL-8 Input forward current: 60 mA
Optocoupler; No. of Channels:2; Isolation Voltage:5000Vrms; Optocoupler Output Type:Transistor; Input Current Max:50mA; Output Voltage Max:70V; Package/Case:8-DIP; Leaded Process Compatible:Yes; Mounting Type:Through Hole ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • K 827PH