Vishay ILD620

AC Input-Transistor Output Optocoupler, 2-Element, 5300V Isolation
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ILD620.

IHS

Datasheet10 pages3 years ago
Datasheet9 pages14 years ago

Future Electronics

JRH Electronics

Farnell

element14

Inventory History

3 month trend:
-100%

CAD Models

Download Vishay ILD620 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2025-06-17
LTD Date2025-12-17

Related Parts

VishayCNY74-2H
VISHAY CNY74-2H Transistor Output Optocoupler, 2 Channel, 5.3 kV, 50 %, 60 mA, DIP, 8 Pins
VishayK827PH
OPTOCOUPLER, TRANSISTOR, 5KV, DIP-8; Available until stocks are exhausted
VishayILD1615-4
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP - Tape and Reel
ToshibaTLP 620-2
Optocoupler AC-IN 2-CH Transistor DC-OUT 8-Pin PDIP
IsocomISD5X
Transistor Output Optocoupler, 2-Element, 5300V Isolation
IsocomISP825X
OPTOISO 5.3KV 2CH DARL 8DIP / HIGH DENSITY MOUNTING PHOTODARLINGTON OPTICALLY COUPLED ISOLATORS

Descriptions

Descriptions of Vishay ILD620 provided by its distributors.

AC Input-Transistor Output Optocoupler, 2-Element, 5300V Isolation
ILD620 Series Dual Channel 70 V 5300 Vrms Phototransistor Optocoupler - DIP-8
AC INPUT PHOTOTRANSISTOR OPTOCOUPLER | OPTOISOLTR 5.3KV 2CH TRANS 8-DIP
OPTOCOUPLER, TRANSISTOR O/P; No. of Channels:2; Isolation Voltage:5.3kV; Optocoupler Output Type:Phototransistor; Input Current:10mA; Output Voltage:70V; Opto Case Style:DIP; No. of Pins:8; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +100°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ILD-620
  • ILD620.