Vishay ISC1210SY100K

Inductor RF Chip Shielded/Molded Wirewound 10uH 10% 2.52MHz 30Q-Factor Powdered Iron 0.185A 2Ohm DCR 1210 T/R
$ 0.393
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ISC1210SY100K.

Newark

Datasheet2 pages7 years ago
Datasheet2 pages13 years ago
Datasheet2 pages13 years ago
Datasheet2 pages13 years ago
Datasheet2 pages15 years ago
Datasheet2 pages16 years ago
Datasheet2 pages17 years ago
Datasheet2 pages17 years ago
Datasheet2 pages18 years ago

Mouser

Arrow Electronics

Alternate Parts

Price @ 1000
$ 0.393
$ 0.71
$ 0.71
Stock
51,759
141,327
141,327
Authorized Distributors
3
6
6
Inductance
10 µH
10 µH
10 µH
Tolerance
10 %
10 %
10 %
Current Rating
185 mA
185 mA
185 mA
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
2 Ω
2 Ω
2 Ω
Q Factor
30
30
30
Test Frequency
2.52 MHz
2.52 MHz
2.52 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-10-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind Power Wirewound 10uH 10% 2.52MHz 30Q-Factor 210mA 1008 T/R
Ind Power Molded Wirewound 10uH 10% 2.52MHz 30Q-Factor Ferrite 210mA 1008 Blister Plastic T/R
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 1008
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 1210
Ind RF Choke Shielded/Molded Wirewound 10uH 10% 7.9MHz 50Q-Factor Ferrite 220mA AXL Bag
TAIYO YUDENLBC2012T100K
Inductor General PurposeChip Wirewound 10uH 10% 2.52MHz Ferrite 0.2A 1.56Ohm DCR 0805 T/R

Descriptions

Descriptions of Vishay ISC1210SY100K provided by its distributors.

Inductor RF Chip Shielded/Molded Wirewound 10uH 10% 2.52MHz 30Q-Factor Powdered Iron 0.185A 2Ohm DCR 1210 T/R
General Purpose Inductor, 10uH, 10%, 1 Element, Powdered Iron-Core, SMD, 1210
FIXED IND 10UH 185MA 2 OHM SMD
Molded Inductors 10uH 10% SHIELDED
POWER INDUCTOR 10UH 185mA 10% 30MHZ; Inductance:10µH; Inductance Tolerance:± 10%; DC Resistance Max:2ohm; DC Current Rating:185mA; Self Resonant Frequency:30MHz; Q Factor @ Frequency:30 @ 2.52MHz; Series:ISC-1210; Core Material:Iron ;RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric