Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay IRLU024

Logic Mosfet N-channel 60V
$ 2.09
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRLU024.

IHS

Datasheet10 pages14 years ago
Datasheet10 pages14 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.09
$ 0.876
Stock
40,666
73,574
Authorized Distributors
1
1
Mount
Through Hole
Through Hole
Case/Package
TO-251-3
TO-251-3
Drain to Source Voltage (Vds)
60 V
60 V
Continuous Drain Current (ID)
14 A
14 A
Threshold Voltage
-
-
Rds On Max
100 mΩ
100 mΩ
Gate to Source Voltage (Vgs)
10 V
10 V
Power Dissipation
2.5 W
2.5 W
Input Capacitance
870 pF
870 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2008-06-30
LTD Date2008-09-30

Related Parts

Single N-Channel 60 V 0.1 Ohm 42 W Through Hole Power Mosfet - TO-251-3
Single N-Channel 60 V 0.1 Ohms Through Hole Power Mosfet - IPAK (TO-251)
onsemiRFD14N05L
Transistor RFD14N05L Power MOSFET N-Channel 50 Volt 14 Amp TO-251AA
Power MOSFET, N-Channel, Logic Level, QFET®, 60 V, 11 A, 115 mΩ, IPAK
Power MOSFET, N-Channel, Logic Level, QFET®, 60 V, 11 A, 115 mΩ, IPAK
STMicroelectronicsSTD12NF06L-1
N-channel 60 V, 0.08 Ohm typ., 12 A STripFET II Power MOSFET in a IPAK package

Descriptions

Descriptions of Vishay IRLU024 provided by its distributors.

LOGIC MOSFET N-CHANNEL 60V
Power Field-Effect Transistor, 14A I(D), 60V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251
MOSFET N-Chan 60V 14 Amp
MOSFET N-CH 60V 14A TO251AA

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric