Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay IRLR120TRLPBF

Logic Mosfet N-Channel 100V Rohs Compliant: No |Vishay IRLR120TRLPBF
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRLR120TRLPBF.

IHS

Datasheet13 pages4 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.705
$ 0.705
Stock
135,601
334,587
334,587
Authorized Distributors
0
1
1
Mount
Surface Mount
Surface Mount, Through Hole
Surface Mount, Through Hole
Case/Package
DPAK
DPAK
DPAK
Drain to Source Voltage (Vds)
100 V
100 V
100 V
Continuous Drain Current (ID)
7.7 A
7.7 A
7.7 A
Threshold Voltage
-
-
-
Rds On Max
270 mΩ
270 mΩ
270 mΩ
Gate to Source Voltage (Vgs)
10 V
10 V
10 V
Power Dissipation
2.5 W
2.5 W
2.5 W
Input Capacitance
490 pF
490 pF
490 pF

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Trans MOSFET N-CH 100V 7.7A 3-Pin(2+Tab) DPAK
Single N-Channel 100 V 0.27 Ohms Surface Mount Power Mosfet - TO-252
Single N-Channel 100 V 0.27 Ohms Surface Mount Power Mosfet - TO-252
N-Channel Power MOSFET, Logic Level, QFET®, 100 V, 10 A, 180 mΩ, DPAK
N-Channel Power MOSFET, QFET®, 100 V, 10 A, 180 mΩ, DPAK
onsemiFQD8P10TM
P-Channel Power MOSFET, QFET®, -100 V, -6.6 A, 530 mΩ, DPAK

Descriptions

Descriptions of Vishay IRLR120TRLPBF provided by its distributors.

Logic Mosfet N-Channel 100V Rohs Compliant: No |Vishay IRLR120TRLPBF
Trans MOSFET N-CH 100V 7.7A 3-Pin(2+Tab) DPAK T/R
Power Field-Effect Transistor, 7.7A I(D), 100V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
NCHAN, TO-252AA, 100V IRLR120TRLPBF

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric