Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FQD8P10TM

P-Channel Power MOSFET, QFET®, -100 V, -6.6 A, 530 mΩ, DPAK
$ 0.352
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQD8P10TM.

Upverter

Technical Drawing1 page4 years ago

Newark

IHS

Master Electronics

onsemi

Inventory History

3 month trend:
-0.43%

CAD Models

Download onsemi FQD8P10TM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.352
$ 0.643
Stock
2,524,137
472,831
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
Drain to Source Voltage (Vds)
-100 V
-100 V
Continuous Drain Current (ID)
6.6 A
6.6 A
Threshold Voltage
-4 V
-
Rds On Max
530 mΩ
530 mΩ
Gate to Source Voltage (Vgs)
30 V
30 V
Power Dissipation
2.5 W
2.5 W
Input Capacitance
470 pF
470 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Single N-Channel 100 V 0.27 Ohms Surface Mount Power Mosfet - TO-252
Single N-Channel 100 V 0.27 Ohms Surface Mount Power Mosfet - TO-252
IRFR9120 Series P-Channel 100 V 600 mOhm 2.5 W Power Mosfet - DPAK (TO-252)
N-Channel Power MOSFET, QFET®, 100 V, 10 A, 180 mΩ, DPAK
onsemiFQD5P10TM
P-Channel Power MOSFET, QFET®, -100 V, -3.6 A, 1.05 Ω, DPAK
N-Channel Power MOSFET, Logic Level, QFET®, 100 V, 10 A, 180 mΩ, DPAK

Descriptions

Descriptions of onsemi FQD8P10TM provided by its distributors.

P-Channel Power MOSFET, QFET®, -100 V, -6.6 A, 530 mΩ, DPAK
TRANSISTOR, P-CHANNEL, QFET MOSFET, -100V, -6.6A, 530 MOHM, 175C MAX, DPAK
P-Channel 100 V 0.53 Ohm Surface Mount Mosfet - TO-252-3
Power Field-Effect Transistor, 6.6A I(D), 100V, 0.53ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
MOSFET, P-CH, -100V, -6.6A, TO-252AA-3; Transistor Polarity:P Channel; Continuous Drain Current Id:-6.6A; Drain Source Voltage Vds:-100V; On Resistance Rds(on):0.41ohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vg
This P-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, audio amplifier, DC motor control, and variable switching power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQD8P10TM.