Vishay IRLIZ44GPBF

Single N-Channel 60 V 0.028 Ohms Flange Mount Power Mosfet - TO-220FP
$ 1.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRLIZ44GPBF.

Newark

Datasheet10 pages5 years ago
Datasheet8 pages22 years ago

IHS

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1178%

CAD Models

Download Vishay IRLIZ44GPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.47
$ 1.87
Stock
95,959
82,182
Authorized Distributors
6
0
Mount
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220-3
Drain to Source Voltage (Vds)
60 V
60 V
Continuous Drain Current (ID)
30 A
30 A
Threshold Voltage
2 V
-
Rds On Max
28 mΩ
28 mΩ
Gate to Source Voltage (Vgs)
10 V
10 V
Power Dissipation
-
-
Input Capacitance
3.3 nF
3.3 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

onsemiFQPF47P06
Power MOSFET, P-Channel, QFET®, -60 V, -30 A, 26 mΩ, TO-220F
Trans MOSFET N-CH 60V 30A 3-Pin(3+Tab) TO-220FP
InfineonIRLIZ44NPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.022Ohm;ID 30A;TO-220 Full-Pak;PD 45W;-55de
Power MOSFET, P-Channel, QFET®, -60 V, -30 A, 26 mΩ, TO-220F
onsemiFDP5690
Trans MOSFET N-CH 60V 32A 3-Pin(3+Tab) TO-220AB Tube
Single N-Channel 60 V 0.018 Ohms Flange Mount Power Mosfet - TO-220FP

Descriptions

Descriptions of Vishay IRLIZ44GPBF provided by its distributors.

Single N-Channel 60 V 0.028 Ohms Flange Mount Power Mosfet - TO-220FP
IRLIZ44GPBF N-CHANNEL MOSFET TRANSISTOR, 30 A, 60 V, 3-PIN TO-220
Power MOSFET, N Channel, 60 V, 30 A, 0.028 ohm, TO-220FP, Through Hole
Trans MOSFET N-CH 60V 30A 3-Pin(3+Tab) TO-220 Full-Pak
Avnet Japan
Power Field-Effect Transistor, 30A I(D), 60V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, 60V, 30A, TO-220FP; Transistor Polarity: N Channel; Continuous Drain Current Id: 30A; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 0.028ohm; Rds(on) Test Voltage Vgs: 5V; Threshold Voltage Vgs: 2V; Power Di

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRLIZ44GPBF.