Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRLIZ44NPBF

MOSFET, Power; N-Ch; VDSS 55V; RDS(ON) 0.022Ohm; ID 30A; TO-220 Full-Pak; PD 45W; -55de
$ 3.63
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLIZ44NPBF.

IHS

Datasheet9 pages9 years ago
Datasheet9 pages29 years ago

element14 APAC

DigiKey

RS (Formerly Allied Electronics)

CAD Models

Download Infineon IRLIZ44NPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-08-05
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2011-04-25
LTD Date2011-10-25

Related Parts

InfineonIRFIZ44NPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.024Ohm;ID 31A;TO-220 Full-Pak;PD 45W;-55de
InfineonIRLIZ34NPBF
MOSFET, 55V, 20A, 35 mOhm, 16.7 nC Qg, Logic Level, TO-220 FULLPACK
International RectifierAUIRFIZ44N
Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a TO-220 FullPak (Iso)ý Package
STMicroelectronicsSTP60NF06FP
Transistor MOSFET N-CH 60V 30A 3-Pin (3+Tab) TO-220FP
N-Channel Logic Level PowerTrench® MOSFET 60V, 21A, 25mΩ
Power MOSFET, N-Channel, Logic Level, QFET®, 60 V, 22.5 A, 52 mΩ, TO-220F

Descriptions

Descriptions of Infineon IRLIZ44NPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.022Ohm;ID 30A;TO-220 Full-Pak;PD 45W;-55de
Single N-Channel 55 V 0.025 Ohm 48 nC HEXFET® Power Mosfet - TO-220-3FP
55V Single N-Channel HEXFET Power MOSFET in a TO-220 FullPak (Iso) package, FULLPAK220-3, RoHS
Infineon SCT
Trans MOSFET N-CH 55V 30A 3-Pin(3+Tab) TO-220 Full-Pack
MOSFET Operating temperature: -55...175 °C Housing type: TO-220 Polarity: N Power dissipation: 45 W
HEXFET POWER MOSFET Power Field-Effect Transistor, 30A I(D), 55V, 0.025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature; Logic Level
MOSFET, N, LOGIC, FULLPAK; Transistor Polarity:N Channel; Continuous Drain Current Id:28A; Drain Source Voltage Vds:55V; On Resistance Rds(on):22mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2V; Power Dissipation Pd:38W; Transistor Case Style:TO-220FP; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:30A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Isolation Voltage:2kV; Junction Temperature Tj Max:150°C; Junction Temperature Tj Min:-55°C; No. of Transistors:1; Package / Case:TO-220FP; Power Dissipation Pd:38W; Power Dissipation Pd:38W; Pulse Current Idm:160A; Termination Type:Through Hole; Voltage Vds Typ:55V; Voltage Vgs Max:2V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:2V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRLIZ44NPBF
  • IRLIZ44N
  • IRLIZ44NPBF.
  • SP001558208