Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FQPF47P06YDTU

Power MOSFET, P-Channel, QFET®, -60 V, -30 A, 26 mΩ, TO-220F
$ 1.08
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQPF47P06YDTU.

onsemi

Datasheet10 pages4 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Farnell

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FQPF47P06YDTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
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
Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-10-19
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2022-06-23
LTD Date2022-12-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiFDP5690
Trans MOSFET N-CH 60V 32A 3-Pin(3+Tab) TO-220AB Tube
InfineonIRFIZ44NPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.024Ohm;ID 31A;TO-220 Full-Pak;PD 45W;-55de
N-Channel Logic Level PowerTrench® MOSFET 60V, 21A, 25mΩ
Trans MOSFET N-CH 60V 30A 3-Pin(3+Tab) TO-220FP
InfineonIPP260N06N3G
Trans MOSFET N-CH 60V 27A 3-Pin(3+Tab) TO-220
International RectifierAUIRFIZ44N
Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a TO-220 FullPak (Iso)ý Package

Descriptions

Descriptions of onsemi FQPF47P06YDTU provided by its distributors.

Power MOSFET, P-Channel, QFET®, -60 V, -30 A, 26 mΩ, TO-220F
Power Field-Effect Transistor, 30A I(D), 1-Element, P-Channel, Metal-oxide Semiconductor FET
Trans MOSFET P-CH 60V 30A 3-Pin(3+Tab) TO-220F T/R
This P-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, audio amplifier, DC motor control, and variable switching power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd