Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FQU10N20LTU

Mosfet N-ch 200V 7.6A Ipak

Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQU10N20LTU.

IHS

Datasheet9 pages25 years ago

Mouser

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-09-13
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

N-Channel QFET® MOSFET 200V, 9.0A, 280mΩ
Trans MOSFET N-CH 200V 7.6A 3-Pin(3+Tab) IPAK Rail
Single N-Channel 200 V 0.8 Ohms Through Hole Power Mosfet - IPAK (TO-251)
Power MOSFET, N-Channel, QFET®, 200 V, 7.8 A, 360 mΩ, IPAK
Single N-Channel 200 V 1.5 Ohm Through Hole Power Mosfet - TO-251-3
InfineonIRFU6215PBF
IRFU6215PBF P-channel MOSFET Transistor, 13 A, 150 V, 3-Pin IPAK

Descriptions

Descriptions of onsemi FQU10N20LTU provided by its distributors.

MOSFET N-CH 200V 7.6A IPAK
Power Field-Effect Transistor, 7.6A I(D), 200V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251
MOSFETs 200V N-Ch QFET Logic Level
N-CHANNEL POWER MOSFET
MISCELLANEOUS MOSFETS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd