Vishay IRFR9110TRLPBF

Trans MOSFET P-CH 100V 3.1A 3-Pin(2+Tab) DPAK T/R - Tape and Reel
$ 0.769
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRFR9110TRLPBF.

IHS

Datasheet13 pages4 years ago

_legacy Avnet

Newark

Inventory History

3 month trend:
-2.33%

CAD Models

Download Vishay IRFR9110TRLPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.769
$ 0.373
Stock
174,176
4,740
Authorized Distributors
6
1
Mount
Surface Mount
-
Case/Package
DPAK
-
Drain to Source Voltage (Vds)
-
-100 V
Continuous Drain Current (ID)
3.1 A
3.1 A
Threshold Voltage
-
-
Rds On Max
1.2 Ω
-
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
2.5 W
2.5 W
Input Capacitance
200 pF
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-07-22
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Single P-Channel 100 V 1.2 Ohms Surface Mount Power Mosfet - TO-252
onsemiFQD5P10TM
P-Channel Power MOSFET, QFET®, -100 V, -3.6 A, 1.05 Ω, DPAK
Transistor: N-MOSFET; unipolar; 100V; 4.3A; 0.54ohm; 25W; -55+150 deg.C; SMD; TO252(DPAK)
Single N-Channel 100 V 0.54 Ohms Surface Mount Power Mosfet - TO-252
N-Channel Power MOSFET, Logic Level, QFET®, 100 V, 10 A, 180 mΩ, DPAK
N-Channel Power MOSFET, Logic Level, QFET®, 100 V, 5.8 A, 350 mΩ, DPAK

Descriptions

Descriptions of Vishay IRFR9110TRLPBF provided by its distributors.

Trans MOSFET P-CH 100V 3.1A 3-Pin(2+Tab) DPAK T/R - Tape and Reel
POWER MOSFET Power Field-Effect Transistor, 3.1A I(D), 100V, 1.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
MOSFET P-Ch 100V 3.1A 2.5W(Ta) 25W(Tc) 20V 4V@250µA 8.7nC@10V 1.2Ω@1.9A,10V 200pF@25V TO-252 SMD 6.73mm × 6.22mm × 2.38mm
MOSFET; Transistor Type:MOSFET; Transistor Polarity:P Channel; Drain Source Voltage, Vds:-100V; Continuous Drain Current, Id:-3.1A; On Resistance, Rds(on):1.2ohm; Rds(on) Test Voltage, Vgs:-10V; Package/Case:DPAK ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric