Vishay IRFR9014PBF

Single P-Channel 60 V 0.5 Ohms Surface Mount Power Mosfet - TO-252
$ 0.492
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRFR9014PBF.

Newark

Datasheet13 pages5 years ago
Datasheet11 pages14 years ago
Datasheet8 pages17 years ago
Datasheet8 pages17 years ago
Datasheet11 pages11 years ago

Farnell

element14 APAC

LCSC

TME

Inventory History

3 month trend:
+4.38%

CAD Models

Download Vishay IRFR9014PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1990-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

N-Channel Power MOSFET, Logic Level, QFET®, 100 V, 5.8 A, 350 mΩ, DPAK
Single P-Channel 60 V 0.5 Ohms Surface Mount Power Mosfet - TO-252
onsemiFQD7P06TM
P-Channel Power MOSFET, QFET®, -60 V, -5.4 A, 450 mΩ, DPAK
Single P-Channel 100 V 0.6 Ohms Surface Mount Power Mosfet - TO-252
Single P-Channel 100 V 0.6 Ohms Surface Mount Power Mosfet - TO-252
N-Channel Power MOSFET, Logic Level, QFET®, 200 V, 5.5 A, 750 mΩ, DPAK

Descriptions

Descriptions of Vishay IRFR9014PBF provided by its distributors.

Single P-Channel 60 V 0.5 Ohms Surface Mount Power Mosfet - TO-252
Power Field-Effect Transistor, 5.1A I(D), 60V, 0.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFET, P, -60V, -5.1A, D-PAK; Transistor Type:MOSFET; Transistor Polarity:P; Voltage, Vds Typ:-60V; Current, Id Cont:5.1A; Resistance, Rds On:0.5ohm; Voltage, Vgs Rds on Measurement:-10V; Voltage, Vgs th Typ:-4V; Case Style:DPAK; Termination Type:SMD; Alternate Case Style:D-PAK; Current, Idm Pulse:20A; External Depth:10.5mm; External Length / Height:2.55mm; Power Dissipation:25W; Power, Pd:25W; SMD Marking:IRFR9014; Temperature, Current:25°C; Temperature, Full Power Rating:25°C; Thermal Resistance, Junction to Case A:5°C/W; Transistors, No. of:1; Voltage, Vds Max:60V; Width, External:6.8mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFR9014PBF.