Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay IRFR420.

2.5A, 500V, 3.000 Ohm, N-Channel Power MOSFETs | MOSFET N-CH 500V 2.4A DPAK
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRFR420..

IHS

Datasheet11 pages14 years ago
Datasheet10 pages14 years ago

Newark

iiiC

RS (Formerly Allied Electronics)

CAD Models

Download Vishay IRFR420. symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.458
$ 0.458
Stock
72,003
228,227
228,227
Authorized Distributors
0
6
6
Mount
Surface Mount
-
-
Case/Package
TO-252-3
-
-
Drain to Source Voltage (Vds)
500 V
500 V
500 V
Continuous Drain Current (ID)
2.4 A
2.4 A
2.4 A
Threshold Voltage
-
-
-
Rds On Max
3 Ω
-
-
Gate to Source Voltage (Vgs)
20 V
-
-
Power Dissipation
-
-
-
Input Capacitance
360 pF
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2008-06-30
LTD Date2008-09-30

Related Parts

onsemiFQD4N50TF
Trans MOSFET N-CH 500V 2.6A 3-Pin(2+Tab) DPAK T/R
TRANS MOSFET N-CH 500V 2.5A 3PIN DPAK
Power Field-Effect Transistor, 2.5A I(D), 500V, 2.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
onsemiFQD3N60TF
MOSFET N-CH 600V 2.4A DPAK / Trans MOSFET N-CH 600V 2.4A 3-Pin(2+Tab) DPAK T/R
MOSFET N-CH 500V 1.7A TO252-3 N-Channel 500 V 1.7A (Tc) 18W (Tc) Surface Mount PG-TO252-3
MOSFET N-CH 500V 3A DPAK / N-Channel 500 V 3A (Tc) 69W (Tc) Surface Mount TO-252AA

Descriptions

Descriptions of Vishay IRFR420. provided by its distributors.

2.5A, 500V, 3.000 Ohm, N-Channel Power MOSFETs | MOSFET N-CH 500V 2.4A DPAK
Trans MOSFET N-CH 500V 2.4A 3-Pin(2+Tab) DPAK
Trans MOSFET N-CH 500V 2.5A 3-Pin TO-251AA
Compliant Surface Mount 16 ns Contains Lead 8.6 ns 3 Ω TO-252-3 2.4 A
Power Field-Effect Transistor, 2.4A I(D), 500V, 3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
MOSFET, N D-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:2.4A; Drain Source Voltage Vds:500V; On Resistance Rds(on):3ohm; Power Dissipation Pd:42W; Transistor Case Style:TO-252; SVHC:No SVHC (20-Jun-2011); Current Temperature:25°C; External Depth:10.5mm; External Length / Height:2.55mm; External Width:6.8mm; Full Power Rating Temperature:25°C; No. of Transistors:1; Package / Case:TO-252 (D-Pak); Power Dissipation Pd:42W; Power Dissipation Pd:42W; Pulse Current Idm:8A; SMD Marking:IRFR420; Termination Type:SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFR420