Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FQD4N50TF

Trans MOSFET N-CH 500V 2.6A 3-Pin(2+Tab) DPAK T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQD4N50TF.

IHS

Datasheet9 pages26 years ago
Datasheet11 pages26 years ago

DigiKey

Mouser

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-12-16
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2008-06-06
LTD Date2008-12-06

Related Parts

TRANS MOSFET N-CH 500V 2.5A 3PIN DPAK
Power Field-Effect Transistor, 2.5A I(D), 500V, 2.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
IRFR420A Series N-Channel 500 V 0.3 Ohm 83 W Power Mosfet - DPAK (TO-252)
onsemiFQD3N40TF
Trans MOSFET N-CH 400V 2A 3-Pin(2+Tab) DPAK T/R
onsemiFQD3N40TM
Trans MOSFET N-CH 400V 2A 3-Pin(2+Tab) DPAK T/R
MOSFET N-CH 500V 3A DPAK / N-Channel 500 V 3A (Tc) 69W (Tc) Surface Mount TO-252AA

Descriptions

Descriptions of onsemi FQD4N50TF provided by its distributors.

Trans MOSFET N-CH 500V 2.6A 3-Pin(2+Tab) DPAK T/R
MOSFET N-CH 500V 2.6A DPAK
2.5W(Ta),45W(Tc) 5V@ 250µA 13nC@ 10V 1individualNChannel 500V 2.7Ω@ 1.3A,10V 460pF@25V DPAK SMD mount
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
Power Field-Effect Transistor
MOSFETs 500V N-Channel QFET

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd